ADI AD7091R-5BRUZ-RL7
| Manufacturer | |
| MPN | AD7091R-5BRUZ-RL7 |
| LCSC Part # | C650571 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 4-Channel, I²C, Ultra Low Power, 12-Bit ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Features | Built-in reference source;Power-down mode | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7091R-5 is a 12-bit, multichannel, ultra low power, successive approximation analog-to-digital converter (ADC). The AD7091R-5 operates from a single 2.7 V to 5.25 V power supply and typically consumes only 24 μA at a 3 V supply in fast mode. The AD7091R-5 provides a 2-wire serial interface compatible with I²C interfaces. The conversion process can be controlled by a sample mode via the CONVST (overline)/GPO₁ (overline) pin, an autocycle mode selected through software control, or a command mode in which conversions occur across I²C write operations. The device contains a wide bandwidth track-and-hold amplifier that can handle input frequencies up to 1.5 MHz. The AD7091R-5 also features an on-chip conversion clock, an on-chip accurate 2.5 V reference, and a programmable out of bounds user alert function. The AD7091R-5 offers four single-ended analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially. The AD7091R-5 uses advanced design techniques to achieve ultra low power dissipation without compromising performance. It also features flexible power management options. An on-chip configuration register allows the user to set up different operating conditions. These include power management, alert functionality, busy indication, channel sequencing, and general-purpose output pins. The MUXOUT and ADCIN pins allow signal conditioning of the multiplexer output before acquisition by the ADC.
Features
- I2C-compatible serial interface supports standard and fast modes
- Ultra low power: 90 μA typical at 3 V in fast mode
- Specified for VDD of 2.7 V to 5.25 V
- On-chip accurate 2.5 V reference, 5 ppm/℃ typical drift
- 4 single-ended analog input channels
- ALERT function
- BUSY function
- Autocycle mode
- Wide input bandwidth 68 dB signal-to-noise ratio (SNR) typical at input frequency of 1 kHz
- Flexible power/throughput rate management
- No pipeline delays
- Power-down mode 550 nA typical at VDD = 5.25 V 435 nA typical at VDD = 3 V
- 20-lead LFCSP and TSSOP packages
- Temperature range: -40℃ to +125℃
Applications
- Battery-powered systems
- Personal digital assistants
- Medical instruments
- Mobile communications
- Instrumentation and control systems
- Data acquisition systems
- Optical sensors
- Diagnostic/monitoring functions
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.1356 | $ 9.14 |
| 10+ | $ 8.722 | $ 87.22 |
| 30+ | $ 8.469 | $ 254.07 |
| 100+ | $ 8.2581 | $ 825.81 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Features | Built-in reference source;Power-down mode | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7091R-5 is a 12-bit, multichannel, ultra low power, successive approximation analog-to-digital converter (ADC). The AD7091R-5 operates from a single 2.7 V to 5.25 V power supply and typically consumes only 24 μA at a 3 V supply in fast mode. The AD7091R-5 provides a 2-wire serial interface compatible with I²C interfaces. The conversion process can be controlled by a sample mode via the CONVST (overline)/GPO₁ (overline) pin, an autocycle mode selected through software control, or a command mode in which conversions occur across I²C write operations. The device contains a wide bandwidth track-and-hold amplifier that can handle input frequencies up to 1.5 MHz. The AD7091R-5 also features an on-chip conversion clock, an on-chip accurate 2.5 V reference, and a programmable out of bounds user alert function. The AD7091R-5 offers four single-ended analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially. The AD7091R-5 uses advanced design techniques to achieve ultra low power dissipation without compromising performance. It also features flexible power management options. An on-chip configuration register allows the user to set up different operating conditions. These include power management, alert functionality, busy indication, channel sequencing, and general-purpose output pins. The MUXOUT and ADCIN pins allow signal conditioning of the multiplexer output before acquisition by the ADC.
Features
- I2C-compatible serial interface supports standard and fast modes
- Ultra low power: 90 μA typical at 3 V in fast mode
- Specified for VDD of 2.7 V to 5.25 V
- On-chip accurate 2.5 V reference, 5 ppm/℃ typical drift
- 4 single-ended analog input channels
- ALERT function
- BUSY function
- Autocycle mode
- Wide input bandwidth 68 dB signal-to-noise ratio (SNR) typical at input frequency of 1 kHz
- Flexible power/throughput rate management
- No pipeline delays
- Power-down mode 550 nA typical at VDD = 5.25 V 435 nA typical at VDD = 3 V
- 20-lead LFCSP and TSSOP packages
- Temperature range: -40℃ to +125℃
Applications
- Battery-powered systems
- Personal digital assistants
- Medical instruments
- Mobile communications
- Instrumentation and control systems
- Data acquisition systems
- Optical sensors
- Diagnostic/monitoring functions
C650571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



