LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD704JNZ product image
  • AD704JNZ thumbnail 1
  • AD704JNZ thumbnail 2
  • AD704JNZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD704JNZRoHS

Manufacturer
MPN
AD704JNZ
LCSC Part #
C650554
Packaging
PDIP-14
Customer #
Key Attributes
Picoampere Input Current Quad Bipolar Op Amp
Datasheetpdf iconADI AD704JNZ
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.759$ 13.76
10+$ 13.1534$ 131.53
25+$ 11.5001$ 287.50
100+$ 10.5852$ 1058.52
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-14
Number of Channels4
Vos - Input Offset Voltage150uV
Slew Rate150V/ms
Input Offset Current(Ios)250pA
Input offset current drift(Ios TC)0.6pA/℃
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)132dB
Ib - Input Bias Current270pA
Output Current15mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product800kHz
Input Voltage Noise Density17nV/√Hz@10Hz
Dual Supply2V~18V;-18V~-2V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Applications

AI Translation
  • Industrial/process controls
  • Weigh scales
  • ECG/EKG instrumentation
  • Low frequency active filters