ADI AD5755BCPZ-REEL7
| Produttore | |
| Cod. Prod. | AD5755BCPZ-REEL7 |
| Cod. LCSC | C650233 |
| Imballo | LFCSP-64(9x9) |
| Numero Cliente | |
| Attr. chiave | Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | LFCSP-64(9x9) | |
| Settling Time | 11us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 9V~33V | |
| Quiescent Current (Iq) | - | |
| Function | Bipolar output;Programmable gain;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | LFCSP-64(9x9) | |
| Settling Time | 11us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 9V~33V |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Bipolar output;Programmable gain;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Descrizione
The AD5755 is a quad, voltage and current output DAC that operates with a power supply range from -26.4 V to +33 V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4 V to 29.5 V using a dc-to-dc boost converter optimized for minimum on chip power dissipation. The part uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface.
Caratteristiche
- 16-bit resolution and monotonicity
- Dynamic power control for thermal management
- Current and voltage output pins connectable to a single terminal
- Current output ranges: 0 m to 20 mA, 4 mA to 20 mA, or 0 m to ±4 mA
- ±0.05% total unadjusted error (TUE) maximum
- Voltage output ranges (with 20% overrange): 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V
- ±0.04% total unadjusted error (TUE) maximum
- User programmable offset and gain
- On-chip diagnostics
- On-chip reference (1±10 ppm/°C maximum)
- -40°C to +105°C temperature range
Applicazioni
- Process control
- Actuator control
- PLCs
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 32.9446 | $ 32.94 |
| 30+ | $ 31.801 | $ 954.03 |
Package Standard750/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | LFCSP-64(9x9) | |
| Settling Time | 11us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 9V~33V | |
| Quiescent Current (Iq) | - | |
| Function | Bipolar output;Programmable gain;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | LFCSP-64(9x9) | |
| Settling Time | 11us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 9V~33V |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Bipolar output;Programmable gain;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Descrizione
The AD5755 is a quad, voltage and current output DAC that operates with a power supply range from -26.4 V to +33 V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4 V to 29.5 V using a dc-to-dc boost converter optimized for minimum on chip power dissipation. The part uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface.
Caratteristiche
- 16-bit resolution and monotonicity
- Dynamic power control for thermal management
- Current and voltage output pins connectable to a single terminal
- Current output ranges: 0 m to 20 mA, 4 mA to 20 mA, or 0 m to ±4 mA
- ±0.05% total unadjusted error (TUE) maximum
- Voltage output ranges (with 20% overrange): 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V
- ±0.04% total unadjusted error (TUE) maximum
- User programmable offset and gain
- On-chip diagnostics
- On-chip reference (1±10 ppm/°C maximum)
- -40°C to +105°C temperature range
Applicazioni
- Process control
- Actuator control
- PLCs
C650233 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

