ADI AD5753BCPZ-RL7
| Manufacturer | |
| MPN | AD5753BCPZ-RL7 |
| LCSC Part # | C650229 |
| Packaging | LFCSP-40(6x6) |
| Customer # | |
| Key Attributes | SPI LFCSP-40(6x6) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage - Supply | - | |
| The Chip Type | - | |
| Quiescent Current (Iq) | - | |
| DNL (LSB) | 1LSB | |
| Function | Programmable gain;Built-in reference source | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage - Supply | - | |
| The Chip Type | - | |
| Quiescent Current (Iq) | - |
| Type | Description | |
|---|---|---|
| DNL (LSB) | 1LSB | |
| Function | Programmable gain;Built-in reference source | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Process control
- Actuator control
- Channel-isolated analog output
- PLC and DCS applications
- HART network connectivity
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4783 | $ 6.48 |
| 10+ | $ 5.5733 | $ 55.73 |
| 30+ | $ 5.0214 | $ 150.64 |
| 100+ | $ 4.5589 | $ 455.89 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage - Supply | - | |
| The Chip Type | - | |
| Quiescent Current (Iq) | - | |
| DNL (LSB) | 1LSB | |
| Function | Programmable gain;Built-in reference source | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage - Supply | - | |
| The Chip Type | - | |
| Quiescent Current (Iq) | - |
| Type | Description | |
|---|---|---|
| DNL (LSB) | 1LSB | |
| Function | Programmable gain;Built-in reference source | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Process control
- Actuator control
- Channel-isolated analog output
- PLC and DCS applications
- HART network connectivity
C650229 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

