LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK STD-CIX-1-52M product image
Images for reference only

NDK STD-CIX-1-52MRoHS

Manufacturer
MPN
STD-CIX-1-52M
LCSC Part #
C6501661
Packaging
SMD1210-4P
Customer #
Key Attributes
Crystal 52MHz ±10ppm 8pF 60Ω SMD1210-4P
Datasheetpdf iconNDK STD-CIX-1-52M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3367$ 1.34
200+$ 0.5335$ 106.70
500+$ 0.5153$ 257.65
1,000+$ 0.5077$ 507.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD1210-4P
Frequency Stability±15ppm
Operating Temperature-30℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency52MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact, ultra-thin SMT crystal unit.
  • Ultra-compact, ultra-thin (typical dimensions 1.2x1.0x typical 0.25, height: 0.30mm)
  • High-reliability crystal unit.
  • Optimized for ultra-compact WLAN and Bluetooth (short-range wireless) applications with excellent characteristics.
  • SMT crystal oscillator (reflow solderable).
  • Lead-free, compliant with lead-free solder reflow profile requirements.