ADI AD5697RBCPZ-RL7
| Manufacturer | |
| Mfr. Part # | AD5697RBCPZ-RL7 |
| LCSC Part # | C650162 |
| Package | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | Dual, 12-Bit nanoDAC+ with 2 ppm/℃ Reference, I2C Interface |
| Description | 5us 400kHz I2C 2.7V~5.5V 1LSB 12 LFCSP-16(3x3) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | LFCSP-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.7557 | $ 12.76 |
10+ | $ 12.3749 | $ 123.75 |
Standard Packaging 1500/Full
Reel | ||