LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
MDD(Microdiode Semiconductor) SS56 product image
  • SS56 thumbnail 1
  • SS56 thumbnail 2
  • SS56 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SS56

Manufacturer
MPN
SS56
LCSC Part #
C65009
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMA(DO-214AC)
DatasheetMDD(Microdiode Semiconductor) SS56
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 242,330
242,330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: PieceSamples: 20
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0531$ 0.0500$ 0.50
100+$ 0.0439$ 0.0413$ 4.13
300+$ 0.0392$ 0.0369$ 11.07
1,000+$ 0.0353$ 0.0332$ 33.20
5,000+$ 0.0274$ 0.0258$ 129.00
10,000+$ 0.0264$ 0.0249$ 249.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSMA(DO-214AC)
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@5A
Reverse Leakage Current (Ir)1mA@60V
Current - Rectified5A

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount application
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief, suitable for automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: terminals at 250℃ for 10 seconds

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SS510MDD(Microdiode Semiconductor)SimilarSMA(DO-214AC)434,280$0.0495 $0.0526
SS5200MDD(Microdiode Semiconductor)SimilarSMA26,450$0.1120 $0.1191
SS58MDD(Microdiode Semiconductor)SimilarSMA0$ 0.0926
SS5150MDD(Microdiode Semiconductor)SimilarSMA0$ 0.1389
View and Compare All Alternative Parts.