Kingbright AM27MGC09
| Manufacturer | |
| MPN | AM27MGC09 |
| LCSC Part # | C6500181 |
| Packaging | SMD,2.2x2.2mm |
| Customer # | |
| Key Attributes | 574nm 20° 800mcd Emerald Green 20mA 2.1V 570nm SMD,2.2x2.2mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.2x2.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° | |
| Luminous Intensity | 800mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 570nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.2x2.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 800mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 570nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Super green light source color devices are light-emitting diodes fabricated from aluminum gallium indium phosphide (AlGaInP) on a gallium arsenide (GaAs) substrate.
Features
AI Translation
- Ultra-compact package
- Z-bend lead configuration
- Long service life with high solid-state reliability
- Low-profile package
- Packaging: 1000 units per reel
- Moisture Sensitivity Level: Level 3
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5058 | $ 0.51 |
| 200+ | $ 0.2027 | $ 40.54 |
| 500+ | $ 0.1962 | $ 98.10 |
| 1,000+ | $ 0.1929 | $ 192.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.2x2.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° | |
| Luminous Intensity | 800mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 570nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.2x2.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 800mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 570nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Super green light source color devices are light-emitting diodes fabricated from aluminum gallium indium phosphide (AlGaInP) on a gallium arsenide (GaAs) substrate.
Features
AI Translation
- Ultra-compact package
- Z-bend lead configuration
- Long service life with high solid-state reliability
- Low-profile package
- Packaging: 1000 units per reel
- Moisture Sensitivity Level: Level 3
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

