LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5667RBRMZ-1REEL7 product image
  • AD5667RBRMZ-1REEL7 thumbnail 1
  • AD5667RBRMZ-1REEL7 thumbnail 2
  • AD5667RBRMZ-1REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5667RBRMZ-1REEL7RoHS

Manufacturer
MPN
AD5667RBRMZ-1REEL7
LCSC Part #
C650005
Packaging
MSOP-10
Customer #
Key Attributes
Dual, nanoDACs with On-Chip Reference, I²C Interface
Datasheetpdf iconADI AD5667RBRMZ-1REEL7
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.979$ 16.98
10+$ 15.2358$ 152.36
30+$ 13.7249$ 411.75
100+$ 12.8346$ 1283.46
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-10
Settling Time7us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)480nA
FunctionMulti-chip synchronization;Built-in reference source;Integrated buffer;Power-down mode;Soft reset;Power-on reset
Integral non - linearity12LSB
Number of Channels2
Resolution (Bits)16;-
Interface TypeI2C

Introduction

AI Translation

The AD5627R/AD5647R/AD5667R, AD5627/AD5667 members of the nanoDAC family are low power, dual, 12-, 14-, 16-bit buffered voltage-out digital-to-analog converters (DACs) with/without on-chip reference. All devices operate from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and have an I²C compatible serial interface. The AD5627R/AD5647R/AD5667R have an on-chip reference. The AD5627RBCPZ, AD5647RBCPZ, and AD5667RBCPZ have a 1.25V,5ppm/°C reference, giving a full-scale output range of 2.5V; the AD5627RBRMZ and AD5667RBRMZ have a 2.5V,5ppm/°C reference, giving a full-scale output range of 5V. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5667 and AD5627 require an external reference voltage to set the output range of the DAC. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 incorporate a power-on reset circuit that ensures the DAC output powers up to 0V, and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery-operated equipment. The on-chip precision output amplifier enables rail-to-rail output swing. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 use a 2-wire I²C -compatible serial interface that operates in standard (100kHz) fast (400kHz) and high speed (3.4MHz) modes.

Features

AI Translation
  • Low power, smallest pin-compatible, dual nanoDACs
  • On-chip 1.25 V/2.5 V, 5 ppm/°C reference
  • External reference only
  • 3 mm x 3 mm LFCSP and 10-lead MSOP
  • 2.7 V to 5.5 V power supply
  • Guaranteed monotonic by design
  • Power-on reset to zero scale
  • Per channel power-down
  • Hardware DAC and CLR functions
  • I²C-compatible serial interface supports standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes

Applications

AI Translation
  • Process control
  • Data acquisition systems
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators