LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD5624RBCPZ-3REEL7 product image
Immagini a scopo illustrativo

ADI AD5624RBCPZ-3REEL7RoHS

Produttore
Cod. Prod.
AD5624RBCPZ-3REEL7
Cod. LCSC
C649901
Imballo
LFCSP-10(3x3)
Numero Cliente
Attr. chiave
Quad, 12-/14-/16-Bit nanoDACs with 5 ppm/°c On-Chip Reference
Scheda Tecnicapdf iconADI AD5624RBCPZ-3REEL7
Disponibile: 5
5 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 13.2465$ 13.25
10+$ 12.8217$ 128.22
Package Standard1500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ProduttoreADI
ImballoLFCSP-10(3x3)
Settling Time4us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)950uA
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-down mode;Soft reset;Power-on reset;Bipolar output
Integral non - linearity1LSB
Number of Channels4
Resolution (Bits)12;-
Interface TypeSPI;QSPI

Descrizione

Traduzione AI

The AD5624R/AD5644R/AD5664R are low power, quad, 12-/14-/16-bit buffered voltage-out DACs. All devices operate from a single 2.7 V to 5.5 V supply and are guaranteed monotonic by design. The AD5624R/AD5644R/AD5664R have an on-chip reference. The AD56x4R-3 has a 1.25 V, 5 ppm/°C reference, giving a full-scale output range of 2.5 V; the AD56x4R-5 has a 2.5 V, 5 ppm/°C reference giving a full-scale output range of 5 V. The on-chip reference is off at power-up, allowing the use of an external reference; all devices can be operated from a single 2.7 V to 5.5 V supply. The internal reference is enabled via a software write. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a per-channel power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The AD5624R/AD5644R/AD5664R use a versatile 3-wire serial interface that operates at clock rates up to 50 MHz, and is compatible with standard SPI, QSPIrx, MICROWIRE, and DSP interface standards. The on-chip precision output amplifier enables rail-to-rail output swing.

Caratteristiche

Traduzione AI
  • Low power, smallest pin-compatible, quad nanoDACs AD5664R: 16 bits AD5644R: 14 bits AD5624R: 12 bits
  • User-selectable external or internal reference External reference default On-chip 1.25 V/2.5 V, 5 ppm/°C reference
  • 10-lead MSOP; 10-lead, 3 mm×3 mm LFCSP_WD; and 12-ball, 1.665 mm×2.245 mm WLCSP
  • 2.7 V to 5.5 V power supply
  • Guaranteed monotonic by design
  • Power-on reset to zero scale
  • Per channel power-down
  • Serial interface, up to 50 MHz

Applicazioni

Traduzione AI
  • Process controls
  • Data acquisition systems
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators