ADI AD5593RBCBZ-RL7
| Manufacturer | |
| Mfr. Part # | AD5593RBCBZ-RL7 |
| LCSC Part # | C649858 |
| Package | WLCSP-16(2x2) |
| Customer # | |
| Key Attributes | 8-Channel, 12-Bit, Configurable ADC/DAC Devices with On-Chip Reference, I²C Interface |
| Description | 8 I2C 2.7V~5.5V 12 WLCSP-16(2x2) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Package | WLCSP-16(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.0962 | $ 8.10 |
10+ | $ 6.9904 | $ 69.90 |
30+ | $ 6.3171 | $ 189.51 |
100+ | $ 5.7522 | $ 575.22 |
Standard Packaging 3000/Full
Reel | ||