ADI AD5311BRTZ-500RL7
| Manufacturer | |
| MPN | AD5311BRTZ-500RL7 |
| LCSC Part # | C649534 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 7us 2.5V~5.5V 0.05LSB I2C SOT-23-6 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Settling Time | 7us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 120uA | |
| Function | Programmable gain;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 0.05LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Settling Time | 7us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 120uA | |
| Function | Programmable gain;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 0.05LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | I2C |
Introduction
The AD5301/AD5311/AD5321 are single 8-/10-/12-bit, buffered, voltage-output DACs that operate from a single 2.5 V to 5.5 V supply, consuming 120 μA at 3 V. The on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7 V/μs. It uses a 2-wire (I²C-compatible) serial interface that operates at clock rates up to 400 kHz. Multiple devices can share the same bus. The reference for the DAC is derived from the power supply inputs and thus gives the widest dynamic output range. These devices incorporate a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write takes place. The devices contain a power-down feature that reduces the current consumption of the device to 50 nA at 3 V and provides software-selectable output loads while in power-down mode. The low power consumption in normal operation makes these DACs ideally suited to portable battery-operated equipment. The power consumption is 0.75 mW at 5 V and 0.36 mW at 3 V, reducing to 1 μW in all power-down modes.
Features
- AD5301: buffered voltage output 8-bit DAC
- AD5311: buffered voltage output 10-bit DAC
- AD5321: buffered voltage output 12-bit DAC
- 6-lead SOT-23 and 8-lead MSOP packages
- Micropower operation: 120 μA at 3 V
- 2-wire (I²C-compatible) serial interface
- Data readback capability
- 2.5 V to 5.5 V power supply
- Guaranteed monotonic by design over all codes
- Power-down to 50 nA at 3 V
- Reference derived from power supply
- Power-on reset to 0 V
- On-chip rail-to-rail output buffer amplifier
- 3 power-down functions
Applications
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.731 | $ 16.73 |
| 10+ | $ 15.9473 | $ 159.47 |
| 30+ | $ 14.5875 | $ 437.63 |
| 100+ | $ 13.403 | $ 1340.30 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Settling Time | 7us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 120uA | |
| Function | Programmable gain;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 0.05LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Settling Time | 7us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 120uA | |
| Function | Programmable gain;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 0.05LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | I2C |
Introduction
The AD5301/AD5311/AD5321 are single 8-/10-/12-bit, buffered, voltage-output DACs that operate from a single 2.5 V to 5.5 V supply, consuming 120 μA at 3 V. The on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7 V/μs. It uses a 2-wire (I²C-compatible) serial interface that operates at clock rates up to 400 kHz. Multiple devices can share the same bus. The reference for the DAC is derived from the power supply inputs and thus gives the widest dynamic output range. These devices incorporate a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write takes place. The devices contain a power-down feature that reduces the current consumption of the device to 50 nA at 3 V and provides software-selectable output loads while in power-down mode. The low power consumption in normal operation makes these DACs ideally suited to portable battery-operated equipment. The power consumption is 0.75 mW at 5 V and 0.36 mW at 3 V, reducing to 1 μW in all power-down modes.
Features
- AD5301: buffered voltage output 8-bit DAC
- AD5311: buffered voltage output 10-bit DAC
- AD5321: buffered voltage output 12-bit DAC
- 6-lead SOT-23 and 8-lead MSOP packages
- Micropower operation: 120 μA at 3 V
- 2-wire (I²C-compatible) serial interface
- Data readback capability
- 2.5 V to 5.5 V power supply
- Guaranteed monotonic by design over all codes
- Power-down to 50 nA at 3 V
- Reference derived from power supply
- Power-on reset to 0 V
- On-chip rail-to-rail output buffer amplifier
- 3 power-down functions
Applications
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
C649534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

