LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SP6648EU-L/TR product image
Images for reference only

MaxLinear SP6648EU-L/TRRoHS

Manufacturer
MPN
SP6648EU-L/TR
LCSC Part #
C6495263
Packaging
MSOP-10
Customer #
Key Attributes
Ultra-low Quiescent Current, High Efficiency Boost Regulator
Datasheetpdf iconMaxLinear SP6648EU-L/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8856$ 2.89
200+$ 1.1518$ 230.36
500+$ 1.1139$ 556.95
1,000+$ 1.0942$ 1094.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMaxLinear
PackagingMSOP-10
Operating Temperature-40℃~+85℃
Frequency - Switching-
Number of Outputs1
FunctionBoost
FeaturesAdjustable current limiting;Light load efficient mode
Output TypeAdjustable and Fixed
TopologyBoost
Operating Voltage850mV~4.5V
Switch tube (built-in/external)Built-in
Output Current400mA
Output Voltage2.5V~5.5V
Quiescent Current12uA

Introduction

AI Translation

The SP6648 is an ultra-low quiescent current, high efficiency step-up DC-DC converter ideal for single cell, dual cell alkaline and Li-Ion battery applications such as digital still cameras, PDAs, MP3 players, and other portable devices. The SP6648 combines the high-load efficiency associated with PWM control, with the low quiescent current and excellent light-load efficiency of PFM control. The SP6648 features 12μA quiescent current, synchronous rectification, a 0.3Ω charging switch, anti-ringing inductor switch, programmable low-battery detect, under-voltage lockout and programmable inductor peak current. The device can be controlled by a 1nA active LOW shutdown pin. The SP6648 is a step-up DC-DC converter that can start up with input voltages as low as 0.85V (typically) and operates with an input voltage down to 0.61V. Ultra low quiescent current of 12μA provides excellent efficiency, up to 94%. In addition to the main switch, a 0.3Ω internal MOSFET the SP6648 has an internal synchronous rectifier, increasing efficiency and reducing the space requirements of an external diode. An internal inductive-damping switch significantly reduces inductive ringing for low-noise, high efficiency operation. If the supply voltage drops below 0.61V the SP6648 goes into under voltage lock-out mode, thus opening both internal switches. An externally programmable low battery detector with open drain output provides the ability to flag a battery-low condition. The inductor peak current is externally programmable to allow for a range of inductor values.

Features

AI Translation
  • Ultra-low 12μA Quiescent Current
  • 400mA Output Current at 2.6V Input: 3.3VOUT
  • 94% Efficiency from 2 Cell to 3.3VOUT
  • Wide Input Operating Voltage: 0.85V to 4.5V
  • 3.3V Fixed or Adjustable Output
  • Integrated Synchronous Rectifier: 0.3Ω Switch
  • Anti-Ringing Switch Technology
  • Programmable Inductor Peak Current
  • Logic Shutdown Control
  • Under Voltage Lock-Out at 0.61V
  • Programmable Low-Battery Detect
  • Single or Dual Cell Alkaline
  • Small 10 pin DFN Package and Industry Standard 10 pin MSOP
  • Now Available in Lead Free Packaging

Applications

AI Translation
  • Camera Flash LED Driver
  • Wireless Mouse
  • PDA's
  • Pagers
  • Medical Monitors
  • Handheld Portable Devices
  • MP3 Players