ADI AD5293BRUZ-100
| Manufacturer | |
| MPN | AD5293BRUZ-100 |
| LCSC Part # | C649500 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Single-channel 1024-bit resolution digital potentiometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 9V~33V | |
| Resistance value change | Linear | |
| Number of Taps | 1024 | |
| Interface | SPI | |
| Tolerance | ±1% | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | 上电复位;软复位 | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Value (Ohms) | 100kΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5293 is a single-channel, 1024-position digital potentiometer (in this data sheet, the terms digital potentiometer and RDAC are used interchangeably) with a <1% end-to-end resistor tolerance error. The AD5293 performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and superior low temperature coefficient performance. This device is capable of operating at high voltages and supporting both dual-supply operation at ±10.5 V to ±15 V and single-supply operation at 21 V to 30 V. The AD5293 offers guaranteed industry-leading low resistor tolerance errors of ±1% with a nominal temperature coefficient of 35 ppm/°C. The low resistor tolerance feature simplifies openloop applications as well as precision calibration and tolerance matching applications. The AD5293 is available in a compact 14-lead TSSOP package. The part is guaranteed to operate over the extended industrial temperature range of -40°C to +105°C.
Features
- Single-channel, 1024-position resolution
- 20 kΩ, 50 kΩ, and 100 kΩ nominal resistance
- Calibrated 7% nominal resistor tolerance (resistor performance mode)
- Rheostat mode temperature coefficient: 35 ppm/°C
- Voltage divider temperature coefficient: 5 ppm/°C
- Single-supply operation: 9 V to 33 V
- Dual-supply operation: ±9 V to ±16.5 V
- SPI-compatible serial interface
- Wiper setting readback
Applications
- Mechanical potentiometer replacement
- Instrumentation: gain and offset adjustment
- Programmable voltage-to-current conversion
- Programmable filters, delays, and time constants
- Programmable power supply
- Low resolution DAC replacements
- Sensor calibration
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.4372 | $ 10.44 |
| 10+ | $ 8.9951 | $ 89.95 |
| 30+ | $ 8.1149 | $ 243.45 |
| 100+ | $ 7.3777 | $ 737.77 |
Standard Packaging96/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

