LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5263BRUZ50-REEL7 product image
Images for reference only

ADI AD5263BRUZ50-REEL7RoHS

Manufacturer
MPN
AD5263BRUZ50-REEL7
LCSC Part #
C649465
Packaging
TSSOP-24
Customer #
Key Attributes
Quad, Digital Potentiometer with Pin-Selectable SPI/I²C
Datasheetpdf iconADI AD5263BRUZ50-REEL7
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.3887$ 13.39
10+$ 12.7399$ 127.40
30+$ 11.619$ 348.57
100+$ 10.6409$ 1064.09
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingTSSOP-24
Voltage - Supply10V~15V;-5V~5V
Resistance value changeLinear
Number of Taps256
Tolerance±1%
InterfaceSPI;I2C
Temperature Coefficient(Typ)30ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)50kΩ

Introduction

AI Translation

The AD5263 is the first quad-channel, 256-position, digital potentiometer with a selectable digital interface. This device performs the same electronic adjustment function as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. Each channel of the AD5263 offers a completely programmable value of resistance between the A terminal and the wiper or between the B terminal and the wiper. The fixed A-to-B terminal resistance of 20 kΩ, 50 kΩ, or 200 kΩ has a nominal temperature coefficient of ±30 ppm/℃ and a ±1% channel-to-channel matching tolerance. Another key feature of this part is the ability to operate from +4.5 V to +15 V, or at ±5 V. Wiper position programming presets to midscale upon poweron. Once powered, the VR wiper position is programmed by either the 3-wire SPI or 2-wire I²C-compatible interface. In the I²C mode, additional programmable logic outputs enable users to drive digital loads, logic gates, and analog switches in their systems. The AD5263 is available in a narrow body, 24-lead TSSOP. All parts are guaranteed to operate over the automotive temperature range of -40 ℃ to +125 ℃.

Features

AI Translation
  • 256-position, 4-channel
  • End-to-end resistance 20 kΩ, 50 kΩ, 200 kΩ
  • Pin-selectable SPI- or I²C-compatible interface
  • Power-on preset to midscale
  • Two package address decode pins AD0 and AD1
  • Rheostat mode temperature coefficient 30 ppm/℃
  • Voltage divider temperature coefficient 5 ppm/℃
  • Wide operating temperature range -40 ℃ to +125 ℃
  • 10 V to 15 V single supply; ±5 V dual supply

Applications

AI Translation
  • Mechanical potentiometer replacement
  • Optical network adjustment
  • Instrumentation: gain, offset adjustment
  • Stereo channel audio level control
  • Automotive electronics adjustment
  • Programmable power supply
  • Programmable filters, delays, time constants
  • Line impedance matching
  • Low resolution DAC/trimmer replacement
  • Base station power amp biasing
  • Sensor calibration