ADI AD5258BRMZ50-R7
| Manufacturer | |
| Mfr. Part # | AD5258BRMZ50-R7 |
| LCSC Part # | C649450 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Non-volatile I2C compatible 64-bit digital potentiometer |
| Description | ±30% I2C 50kΩ MSOP-10 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
493
493
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.38 | $ 2.38 |
10+ | $ 2.0291 | $ 20.29 |
30+ | $ 1.81 | $ 54.30 |
100+ | $ 1.5846 | $ 158.46 |
500+ | $ 1.483 | $ 741.50 |
1,000+ | $ 1.4385 | $ 1438.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$