LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI AD5245BRJZ5-R2 product image
  • AD5245BRJZ5-R2 thumbnail 1
  • AD5245BRJZ5-R2 thumbnail 2
  • AD5245BRJZ5-R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5245BRJZ5-R2RoHS

Manufacturer
MPN
AD5245BRJZ5-R2
LCSC Part #
C649405
Packaging
SOT-23-8
Customer #
Key Attributes
256-Position I²C-Compatible Digital Potentiometer
Datasheetpdf iconADI AD5245BRJZ5-R2
In-Stock: 82
82 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6109$ 2.4282$ 2.43
10+$ 2.2198$ 2.0645$ 20.65
30+$ 1.9748$ 1.8366$ 55.10
250+$ 1.7249$ 1.6042$ 401.05
500+$ 1.6113$ 1.4986$ 749.30
1,000+$ 1.5626$ 1.4533$ 1453.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingSOT-23-8
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance±30%
InterfaceI2C
Temperature Coefficient(Typ)45ppm/℃
FeaturesPower-on reset;Mute function
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The AD5245 provides a compact 2.9 mm×3 mm packaged solution for 256 - position adjustment applications. These devices perform the same electronic adjustment function as mechanical potentiometers or variable resistors, with enhanced resolution, solid - state reliability, and superior low temperature coefficient performance. The wiper settings are controllable through an I²C - compatible digital interface, which can also be used to read back the wiper register content. AD0 can be used to place up to two devices on the same bus. Command bits are available to reset the wiper position to midscale or to shut down the device into a state of zero power consumption. Operating from a 2.7 V to 5.5 V power supply and consuming less than 8 μA allows usage in portable battery - operated applications.

Features

AI Translation
  • 256 - position
  • End - to - end resistance 5 kΩ, 70 kΩ, 50 kΩ, 100 kΩ
  • Compact SOT - 23 - 8 (2.9 mm×3 mm) package
  • Fast settling time: ts = 5 μs typ on power - up
  • Full read/write of wiper register
  • Power - on preset to midscale
  • Extra package address decode pin AD0
  • Computer software replaces μϵ in factory programming applications
  • Single supply: 2.7 V to 5.5 V
  • Low temperature coefficient 45 ppm/°C
  • Low power: ΔDD = 8 μA
  • Wide operating temperature: - 40°C to + 125°C
  • Evaluation board available

Applications

AI Translation
  • Mechanical potentiometer replacement in new designs
  • LCD panel VCOM adjustment
  • LCD panel brightness and contrast control
  • Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
  • RF amplifier biasing
  • Automotive electronics adjustment
  • Gain control and offset adjustment