ADI AD5242BRZ100-REEL7
| Manufacturer | |
| Mfr. Part # | AD5242BRZ100-REEL7 |
| LCSC Part # | C649395 |
| Package | SOIC-16 |
| Customer # | |
| Description | -30%~+50% I2C 100kΩ SOIC-16 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9381 | $ 5.94 |
10+ | $ 5.1328 | $ 51.33 |
30+ | $ 4.6429 | $ 139.29 |
100+ | $ 4.2314 | $ 423.14 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$