LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5241BRUZ10-R7 product image
  • AD5241BRUZ10-R7 thumbnail 1
  • AD5241BRUZ10-R7 thumbnail 2
  • AD5241BRUZ10-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5241BRUZ10-R7RoHS

Manufacturer
MPN
AD5241BRUZ10-R7
LCSC Part #
C649386
Packaging
TSSOP-14
Customer #
Key Attributes
I2C-Compatible 256-Position Digital Potentiometers
Datasheetpdf iconADI AD5241BRUZ10-R7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.067$ 5.07
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingTSSOP-14
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance±30%
InterfaceI2C
Temperature Coefficient(Typ)30ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+105℃
Resistance Value (Ohms)10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD5241/AD5242 provide a single-/dual-channel, 256-position, digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer, trimmer, or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper, or the B terminal and the wiper. For the AD5242, the fixed A-to-B terminal resistance of 10 kΩ, 100 kΩ, or 1 MΩ has a 1% channel-to-channel matching tolerance. The nominal temperature coefficient of both parts is 30 ppm/°C. Wiper position programming defaults to midscale at system power on. When powered, the VR wiper position is programmed by an I2C-compatible, 2-wire serial data interface. Both parts have two extra programmable logic outputs available that enable users to drive digital loads, logic gates, LED drivers, and analog switches in their system. The AD5241/AD5242 are available in surface-mount, 14-lead SOIC and 16-lead SOIC packages and, for ultracompact solutions, 14-lead TSSOP and 16-lead TSSOP packages. All parts are guaranteed to operate over the extended temperature range of -40°C to +105°C.

Features

AI Translation
  • 256 positions
  • 10 kΩ, 100 kΩ, 1 MΩ
  • Low temperature coefficient: 30 ppm/°C
  • Internal power on midscale preset
  • Single-supply 2.7 V to 5.5 V or dual-supply ±2.7 V for ac or bipolar operation
  • I2C-compatible interface with readback capability
  • Extra programmable logic outputs
  • Self contained shutdown feature
  • Extended temperature range: -40°C to +105°C

Applications

AI Translation
  • Multimedia, video, and audio
  • Communications
  • Mechanical potentiometer replacement
  • Instrumentation: gain, offset adjustment
  • Programmable voltage-to-current conversion
  • Line impedance matching