ADI AD5235BRUZ25-EP-R7
| Hersteller | |
| Herst.-Teilenr. | AD5235BRUZ25-EP-R7 |
| LCSC-Nr. | C649382 |
| Verp. | TSSOP-16 |
| Kundennummer | |
| Hauptmerkm. | ±8% SPI 25kΩ TSSOP-16 Digital Potentiometers RoHS |
| Datenblatt | ADI AD5235BRUZ25-EP-R7 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Hersteller | ADI | |
| Verp. | TSSOP-16 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 1024 | |
| Tolerance | ±8% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Non-volatile storage;Power-on reset | |
| Number of Channels | 2 | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 25kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Hersteller | ADI | |
| Verp. | TSSOP-16 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 1024 | |
| Tolerance | ±8% |
| Typ | Beschreibung | |
|---|---|---|
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Non-volatile storage;Power-on reset | |
| Number of Channels | 2 | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 25kΩ |
Beschreibung
The AD5235-EP is a dual-channel, nonvolatile memory, digitally controlled potentiometer with 1024-step resolution. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and superior low temperature coefficient performance. The AD5235-EP’s versatile programming via an SPI-compatible serial interface allows 16 modes of operation and adjustment including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information such as memory data for other components, look-up tables, or system identification information.
Merkmale
- Dual-channel, 1024-position resolution
- 25 kΩ nominal resistance
- Low temperature coefficient: 35 ppm/°C
- Nonvolatile memory stores wiper settings
- Permanent memory write protection
- Wiper setting readback
- Resistance tolerance stored in EEMEM
- Predefined linear increment/decrement instructions
- Predefined ±6 dB/step log taper increment/decrement
Anwendungen
- DWDM laser diode driver, optical supervisory systems
- Mechanical potentiometer replacement
- Instrumentation: gain, offset adjustment
- Programmable voltage-to-current conversion
- Programmable filters, delays, time constants
- Programmable power supply
- Low resolution DAC replacement
- Sensor calibration
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Hersteller | ADI | |
| Verp. | TSSOP-16 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 1024 | |
| Tolerance | ±8% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Non-volatile storage;Power-on reset | |
| Number of Channels | 2 | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 25kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Hersteller | ADI | |
| Verp. | TSSOP-16 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 1024 | |
| Tolerance | ±8% |
| Typ | Beschreibung | |
|---|---|---|
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Non-volatile storage;Power-on reset | |
| Number of Channels | 2 | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 25kΩ |
Beschreibung
The AD5235-EP is a dual-channel, nonvolatile memory, digitally controlled potentiometer with 1024-step resolution. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and superior low temperature coefficient performance. The AD5235-EP’s versatile programming via an SPI-compatible serial interface allows 16 modes of operation and adjustment including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information such as memory data for other components, look-up tables, or system identification information.
Merkmale
- Dual-channel, 1024-position resolution
- 25 kΩ nominal resistance
- Low temperature coefficient: 35 ppm/°C
- Nonvolatile memory stores wiper settings
- Permanent memory write protection
- Wiper setting readback
- Resistance tolerance stored in EEMEM
- Predefined linear increment/decrement instructions
- Predefined ±6 dB/step log taper increment/decrement
Anwendungen
- DWDM laser diode driver, optical supervisory systems
- Mechanical potentiometer replacement
- Instrumentation: gain, offset adjustment
- Programmable voltage-to-current conversion
- Programmable filters, delays, time constants
- Programmable power supply
- Low resolution DAC replacement
- Sensor calibration
C649382 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

