ADI AD5144BRUZ10-RL7
| Manufacturer | |
| MPN | AD5144BRUZ10-RL7 |
| LCSC Part # | C649279 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Quad Channel, I²C/SPI, Nonvolatile Digital Potentiometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.3V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 256 | |
| Tolerance | ±8% | |
| Interface | SPI;I2C | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 10kΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5124/AD5144/AD5144A potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the Ax, Bx, and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through the RAW and RWB string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for ac signals, making these devices suitable for filter design. The low wiper resistance of only 40 Ω at the ends of the resistor array allow for pin-to-pin connection. The wiper values can be set through an SPI-/I²C.-compatible digital interface that is also used to read back the wiper register and EEPROM contents. The AD5124/AD5144/AD5144A are available in a compact, 24-lead, 4 mm×4 mm LFCSP and a 20-lead TSSOP. The parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.
Features
- 70 kΩ and 100 kΩ resistance options
- Resistor tolerance: 8% maximum
- Wiper current: ±6 mA
- Low temperature coefficient: 35 ppm/°C
- Wide bandwidth: 3 MHz
- Fast start-up time < 75 μs
- Linear gain setting mode
- Single- and dual-supply operation
- Independent logic supply: 1.8 V to 5.5 V
- Wide operating temperature: -40°C to +125°C
- 4 mm×4 mm package option
Applications
- Portable electronics level adjustment
- LCD panel brightness and contrast controls
- Programmable filters, delays, and time constants
- Programmable power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.247 | $ 10.25 |
| 10+ | $ 9.9136 | $ 99.14 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

