Central CTLL1005SF-82NK
| Manufacturer | |
| MPN | CTLL1005SF-82NK |
| LCSC Part # | C6491396 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 150mA 2.4Ω 0402 |
| Datasheet | Central CTLL1005SF-82NK |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0402 | |
| Current Rating | 150mA | |
| Inductance | 82nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 750MHz | |
| DC Resistance(DCR) | 2.4Ω | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0402 | |
| Current Rating | 150mA | |
| Inductance | 82nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 750MHz | |
| DC Resistance(DCR) | 2.4Ω | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2717 | $ 0.27 |
| 200+ | $ 0.1085 | $ 21.70 |
| 500+ | $ 0.1048 | $ 52.40 |
| 1,000+ | $ 0.103 | $ 103.00 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0402 | |
| Current Rating | 150mA | |
| Inductance | 82nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 750MHz | |
| DC Resistance(DCR) | 2.4Ω | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0402 | |
| Current Rating | 150mA | |
| Inductance | 82nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 750MHz | |
| DC Resistance(DCR) | 2.4Ω | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HBLS1005-82NJ | HYHONGYEX | 0402 | 8,200 | $ 0.0052 | ||
| SCC1005C82NJSP | Sunltech | 0402 | 6,400 | $ 0.0048 | ||
| CMCC1005C82NJSP | Cybermax | 0402 | 800 | $ 0.0043 | ||
| LMCI1005-82NKT | Venkel | 0402 | 0 | $ 0.0085 | ||
| VHF100505H82NKT | FH | 0402 | 0 | $ 0.0033 | ||
| CTLL1005SF-82NJ | Central | 0402 | 0 | $ 0.2717 | ||
| MCL1005-820-R | EATON | 0402 | 0 | $ 0.0096 | ||
| MCLA1005V2-820-R | EATON | 0402 | 0 | $ 0.015 | ||
| PE-0402CL820JTT | PULSE | 0402 | 0 | $ 0.0104 | ||
| LMCI1005-82NJT | Venkel | 0402 | 0 | $ 0.0085 |

