Central CTE526HNAF-100295
| Manufacturer | |
| MPN | CTE526HNAF-100295 |
| LCSC Part # | C6491194 |
| Packaging | Through Hole,10x10mm |
| Customer # | |
| Key Attributes | ±3% 60nH Through Hole,10x10mm Adjustable Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,10x10mm | |
| Width | 10mm | |
| Tolerance | ±3% | |
| Length | 10mm | |
| Height | 13mm | |
| Inductance | 60nH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2349 | $ 2.23 |
| 200+ | $ 0.8921 | $ 178.42 |
| 500+ | $ 0.8619 | $ 430.95 |
| 1,000+ | $ 0.8476 | $ 847.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

