MDD(Microdiode Semiconductor) MBRX160
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | MBRX160 |
| LCSC Part # | C64894 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123 |
| Datasheet | MDD(Microdiode Semiconductor) MBRX160 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 720mV@1A | |
| Reverse Leakage Current (Ir) | 300uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 720mV@1A | |
| Reverse Leakage Current (Ir) | 300uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automatic insertion
- Suitable for general-purpose switching applications
- High conductance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50,540
50,540 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0476$ 0.0448 | $ 0.45 |
| 100+ | $ 0.0388$ 0.0365 | $ 3.65 |
| 300+ | $ 0.0344$ 0.0324 | $ 9.72 |
| 3,000+ | $ 0.0257$ 0.0242 | $ 72.60 |
| 6,000+ | $ 0.023$ 0.0217 | $ 130.20 |
| 9,000+ | $ 0.0217$ 0.0204 | $ 183.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 720mV@1A | |
| Reverse Leakage Current (Ir) | 300uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 720mV@1A | |
| Reverse Leakage Current (Ir) | 300uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automatic insertion
- Suitable for general-purpose switching applications
- High conductance
C64894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DSK16 | MDD(Microdiode Semiconductor) | Similar | SOD-123FL | 265,900 | $0.0193 $0.0205 | ||
| DSK36 | MDD(Microdiode Semiconductor) | Similar | SOD-123FL | 205,840 | $0.0375 $0.0398 | ||
| DSK210 | MDD(Microdiode Semiconductor) | Similar | SOD-123FL | 39,120 | $0.0330 $0.0351 | ||
| DSK310 | MDD(Microdiode Semiconductor) | Similar | SOD-123FL | 163,010 | $0.0453 $0.0481 | ||
| DSK26 | MDD(Microdiode Semiconductor) | Similar | SOD-123FL | 209,440 | $0.0277 $0.0294 |
