LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

PANJIT SMF160A_R1_00001

Produttore
PANJITAsian Brands
Cod. Prod.
SMF160A_R1_00001
Cod. LCSC
C6489364
Imballo
SOD-123FL
Numero Cliente
Attr. chiave
259VC Clamp TVS DIODE SOD-123FL
Scheda TecnicaPANJIT SMF160A_R1_00001
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttorePANJIT
ImballoSOD-123FL
Clamping Voltage259V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)700mA@10/1000us
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of ChannelsSingle-channel
Voltage - Breakdown178V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)160V

Caratteristiche

Traduzione AI
  • Surface mount application, optimized board space utilization.
  • Ultra-low profile package for space-constrained applications.
  • Package suitable for automated handling.
  • Low inductance.
  • High-temperature soldering: terminals withstand 260℃/10 seconds.
  • ESD IEC-61000-4-2 air discharge ±30kV, contact discharge ±30kV.
  • Lead-free, compliant with EU RoHS 2.0.
  • Green molding compound compliant with IEC 61249.
  • Terminals: solderability per Method 2026.