MDD(Microdiode Semiconductor) DSK22
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | DSK22 |
| LCSC Part # | C64889 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-123FL |
| Description | Independent 20V 550mV@2A 2A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,900 
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0176 | $ 0.35 |
200+ | $ 0.0153 | $ 3.06 |
600+ | $ 0.0141 | $ 8.46 |
3,000+ | $ 0.0128 | $ 38.40 |
9,000+ | $ 0.0122 | $ 109.80 |
21,000+ | $ 0.0118 | $ 247.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$