MCC SK35-TP
| Manufacturer | |
| MPN | SK35-TP |
| LCSC Part # | C6488423 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 1 Independent 50V 750mV@3A 3A SMC(DO-214AB) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 750mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free finish/RoHS compliant (Note 1) ("P" suffix denotes compliance. See ordering information)
- Halogen-free "Green" device (Note 2)
- High current capability with low forward voltage
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2656 | $ 0.27 |
| 10+ | $ 0.2114 | $ 2.11 |
| 30+ | $ 0.1881 | $ 5.64 |
| 100+ | $ 0.1591 | $ 15.91 |
| 500+ | $ 0.1462 | $ 73.10 |
| 1,000+ | $ 0.1385 | $ 138.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 750mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free finish/RoHS compliant (Note 1) ("P" suffix denotes compliance. See ordering information)
- Halogen-free "Green" device (Note 2)
- High current capability with low forward voltage
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

