ADI AD7416ARZ
| Manufacturer | |
| MPN | AD7416ARZ |
| LCSC Part # | C648842 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 10-Bit Digital Temperature Sensor and 4-/1-Channel ADCs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7417 and AD7418 are 10-bit, 4-channel and single-channel ADCs with an on-chip temperature sensor that can operate from a single 2.7V to 5.5V power supply. The devices contain a 15μs successive approximation converter, a 5-channel multiplexer, a temperature sensor, a clock oscillator, a track-and-hold, and a reference (2.5V). The AD7416 is a temperature-monitoring only device in an 8-lead package. The temperature sensor on the parts can be accessed via multiplexer Channel 0. When Channel O is selected and a conversion is initiated, the resulting ADC code at the end of the conversion gives a measurement of the ambient temperature ±1°C at 25°C. On-chip registers can be programmed with high and low temperature limits, and an open-drain overtemperature indicator (OTI) output is provided, which becomes active when a programmed limit is exceeded. A configuration register allows programming of the sense of the OTI output (active high or active low) and its operating mode (comparator or interrupt). A programmable fault queue counter allows the number of out-of-limit measurements that must occur before triggering the OTI output to be set to prevent spurious triggering of the OTI output in noisy environments. An I²C compatible serial interface allows the AD7416/AD7417/AD7418 registers to be written to and read back. The three LSBs of the AD7416/AD7417 serial bus address can be selected, which allows up to eight AD7416/AD7417 devices to be connected to a single bus.
Features
- 10-bit ADC with 15μs and 30μs conversion times
- Single and 4 single-ended analog input channels
- On-chip temperature sensor: -40°C to +125°C
- On-chip track-and-hold
- Overtemperature indicator
- Automatic power-down at the end of a conversion
- Wide operating supply range: 2.7V to 5.5V
- I²C-compatible serial interface
- Selectable serial bus address allows connection of up to 8 AD7416/AD7417 devices to a single bus
- AD7416 is a superior replacement for LM75
Applications
- Data acquisition with ambient temperature monitoring
- Industrial process control
- Automotive
- Battery-charging applications
- Personal computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7466 | $ 3.75 |
| 10+ | $ 3.6197 | $ 36.20 |
| 30+ | $ 3.5448 | $ 106.34 |
| 100+ | $ 3.4683 | $ 346.83 |
| 500+ | $ 3.4325 | $ 1716.25 |
| 1,000+ | $ 3.4179 | $ 3417.90 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7417 and AD7418 are 10-bit, 4-channel and single-channel ADCs with an on-chip temperature sensor that can operate from a single 2.7V to 5.5V power supply. The devices contain a 15μs successive approximation converter, a 5-channel multiplexer, a temperature sensor, a clock oscillator, a track-and-hold, and a reference (2.5V). The AD7416 is a temperature-monitoring only device in an 8-lead package. The temperature sensor on the parts can be accessed via multiplexer Channel 0. When Channel O is selected and a conversion is initiated, the resulting ADC code at the end of the conversion gives a measurement of the ambient temperature ±1°C at 25°C. On-chip registers can be programmed with high and low temperature limits, and an open-drain overtemperature indicator (OTI) output is provided, which becomes active when a programmed limit is exceeded. A configuration register allows programming of the sense of the OTI output (active high or active low) and its operating mode (comparator or interrupt). A programmable fault queue counter allows the number of out-of-limit measurements that must occur before triggering the OTI output to be set to prevent spurious triggering of the OTI output in noisy environments. An I²C compatible serial interface allows the AD7416/AD7417/AD7418 registers to be written to and read back. The three LSBs of the AD7416/AD7417 serial bus address can be selected, which allows up to eight AD7416/AD7417 devices to be connected to a single bus.
Features
- 10-bit ADC with 15μs and 30μs conversion times
- Single and 4 single-ended analog input channels
- On-chip temperature sensor: -40°C to +125°C
- On-chip track-and-hold
- Overtemperature indicator
- Automatic power-down at the end of a conversion
- Wide operating supply range: 2.7V to 5.5V
- I²C-compatible serial interface
- Selectable serial bus address allows connection of up to 8 AD7416/AD7417 devices to a single bus
- AD7416 is a superior replacement for LM75
Applications
- Data acquisition with ambient temperature monitoring
- Industrial process control
- Automotive
- Battery-charging applications
- Personal computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



