APEC AP6P250N
| Manufacturer |
APEC
Asian Brands |
| Mfr. Part # | AP6P250N |
| LCSC Part # | C648834 |
| Package | SOT-23S |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 1.6A SOT-23S |
| Description | P-Channel 60V 1.6A 1.25W Surface Mount SOT-23S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Package | SOT-23S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
660
660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.079 | $ 0.40 |
50+ | $ 0.063 | $ 3.15 |
150+ | $ 0.0551 | $ 8.27 |
500+ | $ 0.0491 | $ 24.55 |
3,000+ | $ 0.0443 | $ 132.90 |
6,000+ | $ 0.0419 | $ 251.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$