LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

SKYWORKS SI8605AC-AS1

Hersteller
Herst.-Teilenr.
SI8605AC-AS1
LCSC-Nr.
C6488028
Verp.
SOIC-16
Kundennummer
Hauptmerkm.
50kV/us SOIC-16 Digital Isolators
DatenblattSKYWORKS SI8605AC-AS1
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIsolators/Digital Isolators
HerstellerSKYWORKS
Verp.SOIC-16
FeaturesHotswap;Bidirectional signal isolation;Power-on reset
CMTI(kV/us)50kV/us
Number of Channels3
Number of Forward Channels2
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)10Mbps

Beschreibung

KI-Übersetzung

The Si860x series of isolators are single-package galvanic isolation solutions for I²C and SMBus serial port applications. These products offer shorter propagation delays, lower power consumption, smaller installed size, and more stable operation with temperature and age versus opto couplers or other digital isolators. All devices in this family include hot-swap, bidirectional SDA and/or SCL isolation channels with open-drain, 35 mA sink capability that operate to a maximum frequency of 1.7 MHz. The 8-pin version (Si8600) supports bidirectional SDA and SCL isolation; the Si8602 supports bidirectional SDA and unidirectional SCL isolation, and the 16-pin versions (Si8605, Si8606) feature two unidirectional isolation channels to support additional system signals, such as interrupts or resets. All versions contain protection circuits to guard against data errors when an unpowered device is inserted into a powered system. Small size, low installed cost, low power consumption, and short propagation delays make the Si860x family the optimum solution for isolating I²C and SMBus serial ports. Automotive Grade is available for certain part numbers.

Merkmale

KI-Übersetzung
  • Independent, bidirectional SDA and SCL isolation channels
  • Open drain outputs with 35 mA sink current
  • Supports I²C clocks up to 1.7 MHz
  • Unidirectional isolation channels support additional system signals (Si8605, Si8606)
  • Up to 5000 VRMS isolation
  • UL, CSA, VDE, CQC recognition
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Wide operating supply voltage: 3.0 to 5.5 V
  • Wide temperature range: -40 to +125 ℃
  • Transient immunity 50 kV/µs
  • AEC-Q100 qualification
  • RoHS-compliant packages: SOIC-8 narrow body, SOIC-16 wide body, SOIC-16 narrow body
  • Automotive-grade OPNs available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

Anwendungen

KI-Übersetzung
  • Industrial Applications:
    • Isolated I²C, SMBus
    • Isolated digital power supply communications
    • Power over Ethernet
    • Motor Control Systems
    • Hot-swap applications
    • Intelligent Power systems
  • Automotive Applications:
    • On-board chargers
    • Battery management systems
    • Charging stations
    • Traction inverters
    • Hybrid Electric Vehicles
    • Battery Electric Vehicles