Leadtrend LD9175GN
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD9175GN |
| LCSC Part # | C648786 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | PWM+QR Multi-mode Controller with Primary Side Regulation |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 67kHz~83kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Breakdown | 680V | |
| Voltage - Supply | 12V~16V | |
| Topology | Flyback | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | QR;CCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 67kHz~83kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Breakdown | 680V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 12V~16V | |
| Topology | Flyback | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | QR;CCM |
Introduction
In order to enhance the efficiency performance, the LD9175 integrates the multi - mode PWM controller, which consists of Quasi - Resonant (QR) PWM control for light load condition and Continue Conduction Mode (CCM) for heavy load condition. Moreover, the QR controller gains the system performance, but also brings the worse EMI capability, especially at boundary mode in heavy load. While the frequency swapping function of LD9175 can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD9175 is implemented in SOP - 8 and DIP - 8 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP). Furthermore, the programmable brown - in/out protection is built - in.
Features
- PSR CCM+QR Multi - Mode Control.
- Frequency Swapping for better EMI performance
- Low Startup Current (<1.5μA)
- Built - in load regulation compensation
- 75 kHz PWM switching frequency at Low Line
- Current mode control with cycle - by - cycle current limit
- UVLO (Under Voltage Lock Out)
- LEB (Leading - Edge Blanking) on CS pin
- VCC & FB OVP (Over Voltage Protection) SDSP (Secondary Diode Short Protection) Internal OTP (Over Temperature Protection)
Applications
- Networking power supply
- Lower Power AC/DC Adaptor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5628 | $ 0.56 |
| 10+ | $ 0.4511 | $ 4.51 |
| 60+ | $ 0.3817 | $ 22.90 |
| 120+ | $ 0.3259 | $ 39.11 |
| 480+ | $ 0.2927 | $ 140.50 |
| 1,020+ | $ 0.2761 | $ 281.62 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 67kHz~83kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Breakdown | 680V | |
| Voltage - Supply | 12V~16V | |
| Topology | Flyback | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | QR;CCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 67kHz~83kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Breakdown | 680V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 12V~16V | |
| Topology | Flyback | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | QR;CCM |
Introduction
In order to enhance the efficiency performance, the LD9175 integrates the multi - mode PWM controller, which consists of Quasi - Resonant (QR) PWM control for light load condition and Continue Conduction Mode (CCM) for heavy load condition. Moreover, the QR controller gains the system performance, but also brings the worse EMI capability, especially at boundary mode in heavy load. While the frequency swapping function of LD9175 can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD9175 is implemented in SOP - 8 and DIP - 8 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP). Furthermore, the programmable brown - in/out protection is built - in.
Features
- PSR CCM+QR Multi - Mode Control.
- Frequency Swapping for better EMI performance
- Low Startup Current (<1.5μA)
- Built - in load regulation compensation
- 75 kHz PWM switching frequency at Low Line
- Current mode control with cycle - by - cycle current limit
- UVLO (Under Voltage Lock Out)
- LEB (Leading - Edge Blanking) on CS pin
- VCC & FB OVP (Over Voltage Protection) SDSP (Secondary Diode Short Protection) Internal OTP (Over Temperature Protection)
Applications
- Networking power supply
- Lower Power AC/DC Adaptor
C648786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



