LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leadtrend LD8526PGL product image
  • LD8526PGL thumbnail 1
  • LD8526PGL thumbnail 2
  • LD8526PGL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leadtrend LD8526PGLRoHS

Manufacturer
LeadtrendAsian Brands
MPN
LD8526PGL
LCSC Part #
C648785
Packaging
SOT-26
Customer #
Key Attributes
Synchronous Rectification Driver with Green Mode Function
Datasheetpdf iconLeadtrend LD8526PGL
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4104$ 0.41
10+$ 0.3289$ 3.29
30+$ 0.2942$ 8.83
100+$ 0.2505$ 25.05
500+$ 0.2098$ 104.90
1,000+$ 0.1977$ 197.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerLeadtrend
PackagingSOT-26
Operating Temperature-40℃~+125℃
Output Current500mA;3A
Frequency - Switching130kHz
Pd - Power Dissipation200mW
Voltage - Breakdown-
Voltage - Supply3V~6V
TopologyFlyback
FeaturesSynchronous rectification drive;Light load efficient mode;Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP)
Output Voltage-
Duty Cycle(Max)-
Feedback SystemSecondary-Side Feedback
Working ModeCCM;DCM;QR

Introduction

AI Translation

LD8526/P is a secondary side synchronous rectification (SR) driver IC. It is suited for flyback low side and high side synchronous rectification in CCM, DCM and QR mode. For forward freewheeling rectification application, LD8526/P can be applied in CCM and DCM operation. In light load condition, LD8526/P will enter green mode to reduce operation current by stopping SR MOSFET driving function. LD8526/P can generate its own supply voltage through low output voltage or high side rectification applications to charge battery.

Features

AI Translation
  • Suited for low side and high side flyback synchronous rectification in CCM, DCM and QR(valley lock) mode
  • Suited for forward freewheeling rectification in CCM and DCM
  • Self-supplying for operation with low output voltage and/or high–side rectification without an auxiliary winding
  • Suited for primary side with peak load function (max. frequency 130kHz)
  • Suited for PD application, which output voltage range from 3V to 21V, and VCC range from 3V to 6V
  • Programmable turn-off level
  • Fast turn-off total delay of 30ns
  • 200μA ultra-low green mode operation current
  • Gate source/sink capability: 0.5A/-3A

Applications

AI Translation
  • Switching AC/DC adaptor and battery charger
  • Open frame switching power supply