Leadtrend LD5523NGL-M
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD5523NGL-M |
| LCSC Part # | C648773 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | Multi-Mode PWM Controller of Flyback with Integrated BNl/BNO and Bulk cap.OVP |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~26.5V | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection;Soft-start | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR;CCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~26.5V | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection;Soft-start | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR;CCM |
Introduction
In order to enhance the efficiency performance, the LD5523NGL-M integrates the multi-mode PWM controller, which consists of Quasi-Resonant (QR) PWM control for light load condition and Continue Conduction Mode (CCM) for heavy load condition. Moreover, the QR controller not only gains the system performance, but also brings the worse EMI capability, while the frequency swapping function of LD5523NGL-M can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD5523NGL-M is implemented in SOT-26 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP). Furthermore, the programmable brown-in/out and bulk cap. OVP protection is built-in.
Features
- Secondary-side feedback control with quasi-resonant + CCM operation
- Low Startup Current (<1μA) 0.285mA
- Ultra-low operating current at light load
- Current Mode Control with Cycle-by-Cycle Current Limit
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- VCC OVP (Over Voltage Protection)
- Adj. OVP / UVP on FB pin
- Adj. BNI/BNO, Bulk cap. OVP on FB pin
- OLP (Over Load Protection)
- External OTP (Over Temperature Protection) on CS Pin
- Internal OTP (Over Temperature Protection)
- SDSP (Secondary Diode Short Protection)
- Gate Source/Sink Capability: 210mA/-350mA @ output pin with 33nF capacitor
Applications
- Switching AC/DC Adaptor
- Typical Application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2162 | $ 1.08 |
| 50+ | $ 0.1768 | $ 8.84 |
| 150+ | $ 0.1599 | $ 23.99 |
| 500+ | $ 0.1388 | $ 69.40 |
| 3,000+ | $ 0.1073 | $ 321.90 |
| 6,000+ | $ 0.1017 | $ 610.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~26.5V | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection;Soft-start | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR;CCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~26.5V | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection;Soft-start | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR;CCM |
Introduction
In order to enhance the efficiency performance, the LD5523NGL-M integrates the multi-mode PWM controller, which consists of Quasi-Resonant (QR) PWM control for light load condition and Continue Conduction Mode (CCM) for heavy load condition. Moreover, the QR controller not only gains the system performance, but also brings the worse EMI capability, while the frequency swapping function of LD5523NGL-M can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD5523NGL-M is implemented in SOT-26 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP). Furthermore, the programmable brown-in/out and bulk cap. OVP protection is built-in.
Features
- Secondary-side feedback control with quasi-resonant + CCM operation
- Low Startup Current (<1μA) 0.285mA
- Ultra-low operating current at light load
- Current Mode Control with Cycle-by-Cycle Current Limit
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- VCC OVP (Over Voltage Protection)
- Adj. OVP / UVP on FB pin
- Adj. BNI/BNO, Bulk cap. OVP on FB pin
- OLP (Over Load Protection)
- External OTP (Over Temperature Protection) on CS Pin
- Internal OTP (Over Temperature Protection)
- SDSP (Secondary Diode Short Protection)
- Gate Source/Sink Capability: 210mA/-350mA @ output pin with 33nF capacitor
Applications
- Switching AC/DC Adaptor
- Typical Application
C648773 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



