MICROCHIP AT24C64D-SSHM-T
| Manufacturer | |
| MPN | AT24C64D-SSHM-T |
| LCSC Part # | C6487 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | I2C-Compatible (2-Wire) Serial EEPROM |
| Description | 64Kbit 1.7V~5.5V 1MHz I2C SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20,050
20,050
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3635 | $ 1.82 |
50+ | $ 0.2909 | $ 14.55 |
150+ | $ 0.2555 | $ 38.33 |
500+ | $ 0.2239 | $ 111.95 |
2,500+ | $ 0.2035 | $ 508.75 |
4,000+ | $ 0.1983 | $ 793.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$