Sensata A2440-10
| Manufacturer | |
| MPN | A2440-10 |
| LCSC Part # | C6486187 |
| Packaging | - |
| Customer # | |
| Description | 1 Form A (SPST-NO) 24V~280V AC Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 66.7601 | $ 66.76 |
200+ | $ 26.639 | $ 5327.80 |
480+ | $ 25.7485 | $ 12359.28 |
1,000+ | $ 25.3089 | $ 25308.90 |
Standard Packaging 40/Full
Bag | ||
Better price for more quantity?
$