Knowles 9410-25
| Manufacturer | |
| Mfr. Part # | 9410-25 |
| LCSC Part # | C6485737 |
| Package | - |
| Customer # | |
| Description | 200@100MHz 5pF~25pF Trimmers, Variable Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8984 | $ 2.90 |
189+ | $ 1.1572 | $ 218.71 |
513+ | $ 1.1175 | $ 573.28 |
999+ | $ 1.0984 | $ 1097.30 |
Standard Packaging 27/Full
Bag | ||