SEI(Stackpole Electronics Inc.) CF12JB20M0
| Manufacturer | |
| MPN | CF12JB20M0 |
| LCSC Part # | C6483243 |
| Packaging | Through Hole,D2.7xL8.5mm |
| Customer # | |
| Key Attributes | RES 20MΩ ±5% 0.5W Through Hole,D2.7xL8.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.7xL8.5mm | |
| Resistance | 20MΩ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -1500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose resistors, ideal for commercial/industrial applications
- Standard flame retardant coating
- CFF and CFFM flameproof versions available
- Panasert packaging available for select sizes — contact Stackpole
- Compatible with auto-sequencing/insertion
- CFM (mini) ideal for space-constrained applications
- Cut-to-form products available for select sizes — contact Stackpole
- CF and CFM standard leads: copper-clad steel with 100% tin plating
- CFQ and CFQM: 100% tin-plated copper leads
- 100% RoHS compliant and lead-free exempt
- Halogen-free
- REACH compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0388 | $ 0.04 |
| 200+ | $ 0.0155 | $ 3.10 |
| 500+ | $ 0.015 | $ 7.50 |
| 1,000+ | $ 0.0147 | $ 14.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.7xL8.5mm | |
| Resistance | 20MΩ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -1500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose resistors, ideal for commercial/industrial applications
- Standard flame retardant coating
- CFF and CFFM flameproof versions available
- Panasert packaging available for select sizes — contact Stackpole
- Compatible with auto-sequencing/insertion
- CFM (mini) ideal for space-constrained applications
- Cut-to-form products available for select sizes — contact Stackpole
- CF and CFM standard leads: copper-clad steel with 100% tin plating
- CFQ and CFQM: 100% tin-plated copper leads
- 100% RoHS compliant and lead-free exempt
- Halogen-free
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

