MICROCHIP CDLL5227C/TR
| Producent | |
| Nr części prod. | CDLL5227C/TR |
| Nr LCSC | C6479295 |
| Opak. | DO-213AA |
| Numer Klienta | |
| Klucz. cechy | 1 Independent 3.6V DO-213AA Single Zener Diodes RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
Opis
The popular 1N5221B-1 through 1N5281B-1 series 0.5W Zener voltage regulators offer standard 5% or 10% tolerance selections from 2.4 to 200 volts, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are also available in various higher screening levels by adding a prefix identifier, as described in the "Part Numbering" section of this datasheet. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Funkcje
- JEDEC-registered 1N5221 through 1N5281 series.
- Available in 10%, 5%, 2%, and 1% voltage tolerances.
- Internal metallurgical bonding.
- Higher-level screening per MIL-PRF-19500 available. (See part nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Zastosowania
- Voltage regulation over a wide range of operating current and temperature.
- Wide selection from 2.4V to 200V.
- Flexible axial lead mounting terminals.
- ESD insensitive (MIL-STD-750 Method 1020).
- Minimum capacitance.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 15.8568 | $ 15.86 |
| 137+ | $ 6.3273 | $ 866.84 |
| 548+ | $ 6.1151 | $ 3351.07 |
| 959+ | $ 6.0105 | $ 5764.07 |
Standardowa Obudowa137/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
Opis
The popular 1N5221B-1 through 1N5281B-1 series 0.5W Zener voltage regulators offer standard 5% or 10% tolerance selections from 2.4 to 200 volts, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are also available in various higher screening levels by adding a prefix identifier, as described in the "Part Numbering" section of this datasheet. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Funkcje
- JEDEC-registered 1N5221 through 1N5281 series.
- Available in 10%, 5%, 2%, and 1% voltage tolerances.
- Internal metallurgical bonding.
- Higher-level screening per MIL-PRF-19500 available. (See part nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Zastosowania
- Voltage regulation over a wide range of operating current and temperature.
- Wide selection from 2.4V to 200V.
- Flexible axial lead mounting terminals.
- ESD insensitive (MIL-STD-750 Method 1020).
- Minimum capacitance.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

