MICROCHIP PIC16F1937-I/P
| Manufacturer | |
| MPN | PIC16F1937-I/P |
| LCSC Part # | C647835 |
| Packaging | PDIP-40 |
| Customer # | |
| Key Attributes | Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 49 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 32 MHz oscillator/clock input, DC – 125 ns instruction cycle
- Up to 16K x 14 Words of Flash Program Memory
- Up to 1024 Bytes of Data Memory (RAM)
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40/44-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X); 1.8V - 3.6V (PIC16LF193X)
- Standby Current: 60 nA @ 1.8V, typical
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.297 | $ 6.30 |
| 10+ | $ 5.2261 | $ 52.26 |
| 30+ | $ 4.7069 | $ 141.21 |
| 100+ | $ 4.2723 | $ 427.23 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 49 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 32 MHz oscillator/clock input, DC – 125 ns instruction cycle
- Up to 16K x 14 Words of Flash Program Memory
- Up to 1024 Bytes of Data Memory (RAM)
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40/44-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X); 1.8V - 3.6V (PIC16LF193X)
- Standby Current: 60 nA @ 1.8V, typical
C647835 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



