AKER C5S-12.288-10-1520-R
| Manufacturer | AKERAsian Brands |
| MPN | C5S-12.288-10-1520-R |
| LCSC Part # | C6478091 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | Crystal 12.288MHz ±15ppm 10pF 70Ω SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Microprocessor crystal unit, low profile, 5.0×3.2mm surface mount - 4-pin. Package: ceramic - metal seam-sealed. Covers frequency range, ESR values, mechanical dimensions, carrier tape specifications, reflow soldering characteristics, and other electrical specifications, along with product number configuration and examples.
Features
AI Translation
- Low profile design
- 5.0×3.2mm SMT - 4-pin
- Ceramic - metal seam weld sealed package
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7684 | $ 0.77 |
| 200+ | $ 0.3077 | $ 61.54 |
| 500+ | $ 0.2971 | $ 148.55 |
| 1,000+ | $ 0.2925 | $ 292.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Microprocessor crystal unit, low profile, 5.0×3.2mm surface mount - 4-pin. Package: ceramic - metal seam-sealed. Covers frequency range, ESR values, mechanical dimensions, carrier tape specifications, reflow soldering characteristics, and other electrical specifications, along with product number configuration and examples.
Features
AI Translation
- Low profile design
- 5.0×3.2mm SMT - 4-pin
- Ceramic - metal seam weld sealed package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

