LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bulgin C3920BAAAA product image
Images for reference only

Bulgin C3920BAAAARoHS

Manufacturer
MPN
C3920BAAAA
LCSC Part #
C6477374
Packaging
-
Customer #
Key Attributes
250V SPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconBulgin C3920BAAAA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8703$ 9.87
200+$ 3.9389$ 787.78
500+$ 3.8075$ 1903.75
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerBulgin
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (AC)250V
CircuitSPDT
Mounting TypeThrough Hole
Termination Style-

Introduction

AI Translation

Metal toggle switch, rated current up to 20A, AC voltage 277V, available in single-pole and double-pole configurations, circuit options include 3-position and momentary, sealed versions feature gaskets, panel-seal versions rated IP67, 6.3mm terminals, guard options available

Features

AI Translation
  • Rated current up to 20A, AC voltage 277V
  • Available in single-pole and double-pole
  • Circuit options include 3-position and momentary
  • Sealed version with gasket
  • Panel-sealed version rated IP67
  • 6.3mm terminals
  • Guard option available