LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IHHEC C1210X106K025T product image
  • C1210X106K025T thumbnail 1
  • C1210X106K025T thumbnail 2
  • C1210X106K025T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

IHHEC C1210X106K025TRoHS

Manufacturer
IHHECAsian Brands
MPN
C1210X106K025T
LCSC Part #
C6475994
Packaging
1210
Customer #
Key Attributes
10uF X7R ±10% 25V 1210 Ceramic Capacitors RoHS
Datasheetpdf iconIHHEC C1210X106K025T
In-Stock: 735
735 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1702$ 0.85
50+$ 0.1332$ 6.66
150+$ 0.1174$ 17.61
1,000+$ 0.0977$ 97.70
2,000+$ 0.0889$ 177.80
5,000+$ 0.0836$ 418.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerIHHEC
Packaging1210
Capacitance10uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece