MICROCHIP PIC16F1716-I/SP
| Manufacturer | |
| MPN | PIC16F1716-I/SP |
| LCSC Part # | C647501 |
| Packaging | SPDIP-28 |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz SPDIP-28 Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F1716-I/SP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PIC16(L)F1713/6 microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 28-pin devices deliver on-chip op amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: 0 - 32 MHz clock input, 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 8 Kwords Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF): 128 bytes for nonvolatile data storage, 100k erase/write cycles
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1713/6); 2.3V to 5.5V (PIC16F1713/6)
- Temperature Range: Industrial: -40℃ to 85℃; Extended: -40℃ to 125℃
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 uA @ 32 kHz, 1.8V, typical; 32 uA/MHz @1.8V, typical
- Configurable Logic Cell (CLC): Integrated combinational and sequential logic
- Complementary Output Generator (COG): Rising/falling edge dead-band control/ blanking
- Numerically Controlled Oscillator (NCO): Generates true linear frequency control and increased frequency resolution. Input Clock: 0Hz < FNCO < 32 MHz, Resolution: FNCO/220
- Capture/Compare/PWM (CCP) module
- PWM: Two 10-bit Pulse-Width Modulators
- Serial Communications: SPI, I2C, RS-232, RS-485, LIN compatible; Auto-Baud Detect, auto-wake-up on start
- Up to 35 I/O Pins and One Input Pin: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Operational Amplifiers: Two configurable rail-to-rail op amps, Selectable internal and external channels, 2 MHz gain bandwidth product
- High-Speed Comparators: Up to two comparators, 50 ns response time, Rail-to-rail inputs
- 10-Bit Analog-to-Digital Converter (ADC): Up to 28 external channels, Conversion available during Sleep, Temperature indicator
- Zero-Cross Detector (ZCD): Detect when AC signal on pin crosses ground
- 8-Bit Digital-to-Analog Converter (DAC): Output available externally, Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Internal Voltage Reference module
- 16 MHz Internal Oscillator Block: ±1% at calibration, Selectable frequency range from 0 to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Three crystal/resonator modes up to 20 MHz, Two external clock modes up to 20 MHz
- Fail-Safe Clock Monitor
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- In-Circuit Debug Integrated On-Chip
- Emulation Header for Advanced Debug: Provides trace, background debug and up to 32 hardware break points
- In-Circuit Serial Programming (ICSP) via Two Pins
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6655 | $ 1.67 |
| 200+ | $ 0.6452 | $ 129.04 |
| 500+ | $ 0.6221 | $ 311.05 |
| 1,000+ | $ 0.6113 | $ 611.30 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PIC16(L)F1713/6 microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 28-pin devices deliver on-chip op amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: 0 - 32 MHz clock input, 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 8 Kwords Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF): 128 bytes for nonvolatile data storage, 100k erase/write cycles
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1713/6); 2.3V to 5.5V (PIC16F1713/6)
- Temperature Range: Industrial: -40℃ to 85℃; Extended: -40℃ to 125℃
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 uA @ 32 kHz, 1.8V, typical; 32 uA/MHz @1.8V, typical
- Configurable Logic Cell (CLC): Integrated combinational and sequential logic
- Complementary Output Generator (COG): Rising/falling edge dead-band control/ blanking
- Numerically Controlled Oscillator (NCO): Generates true linear frequency control and increased frequency resolution. Input Clock: 0Hz < FNCO < 32 MHz, Resolution: FNCO/220
- Capture/Compare/PWM (CCP) module
- PWM: Two 10-bit Pulse-Width Modulators
- Serial Communications: SPI, I2C, RS-232, RS-485, LIN compatible; Auto-Baud Detect, auto-wake-up on start
- Up to 35 I/O Pins and One Input Pin: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Operational Amplifiers: Two configurable rail-to-rail op amps, Selectable internal and external channels, 2 MHz gain bandwidth product
- High-Speed Comparators: Up to two comparators, 50 ns response time, Rail-to-rail inputs
- 10-Bit Analog-to-Digital Converter (ADC): Up to 28 external channels, Conversion available during Sleep, Temperature indicator
- Zero-Cross Detector (ZCD): Detect when AC signal on pin crosses ground
- 8-Bit Digital-to-Analog Converter (DAC): Output available externally, Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Internal Voltage Reference module
- 16 MHz Internal Oscillator Block: ±1% at calibration, Selectable frequency range from 0 to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Three crystal/resonator modes up to 20 MHz, Two external clock modes up to 20 MHz
- Fail-Safe Clock Monitor
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- In-Circuit Debug Integrated On-Chip
- Emulation Header for Advanced Debug: Provides trace, background debug and up to 32 hardware break points
- In-Circuit Serial Programming (ICSP) via Two Pins
C647501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC16F18855-E/SP | MICROCHIP | Similar | SPDIP-28 | 15 | $ 4.0692 | ||
| PIC16F18857-I/SP | MICROCHIP | Similar | SPDIP-28 | 40 | $ 5.0246 | ||
| PIC18F26K40-I/SP | MICROCHIP | Similar | SPDIP-28 | 3 | $ 3.3583 | ||
| PIC16LF18855-I/SP | MICROCHIP | Similar | SPDIP-28 | 13 | $0.5034 $4.576 | ||
| PIC18F27K40-I/SP | MICROCHIP | Similar | SPDIP-28 | 4 | $ 5.734 |
5 more alternative parts.View all substitutes

