MICROCHIP PIC16F1713-I/SP
| Manufacturer | |
| MPN | PIC16F1713-I/SP |
| LCSC Part # | C647499 |
| Packaging | SPDIP-28 |
| Customer # | |
| Key Attributes | 8-Bit Intelligent Analog Flash Microcontrollers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PIC16(L)F1713/6 microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 28-pin devices deliver on-chip op amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- 0 - 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 8 Kwords Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF):
- 128 bytes if nonvolatile data storage
- 100k erase/write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1713/6)
- 2.3V to 5.5V (PIC16F1713/6)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 uA @ 32 kHz, 1.8V, typical; 32 uA/MHz @1.8V, typical
- Configurable Logic Cell (CLC):
- Integrated combinational and sequential logic
- Complementary Output Generator (COG):
- Rising/falling edge dead-band control/ blanking
- Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and increased frequency resolution
- Input Clock: 0Hz < FNCO < 32 MHz
- Resolution: FNCO/220
- Capture/Compare/PWM (CCP) module
- PWM: Two 10-bit Pulse-Width Modulators
- Serial Communications:
- SPI, I2C, RS-232, RS-485, LIN compatible
- Auto-Baud Detect, auto-wake-up on start
- Up to 35 I/O Pins and One Input Pin:
- Individually programmable pull-ups
- Slew rate control
- Interrupt-on-change with edge-select
- Peripheral Pin Select (PPS):
- Enables pin mapping of digital I/O
- 16 MHz Internal Oscillator Block:
- ±1% at calibration
- Selectable frequency range from 0 to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with:
- Three crystal/resonator modes up to 20 MHz
- Two external clock modes up to 20 MHz
- Fail-Safe Clock Monitor
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- In-Circuit Debug Integrated On-Chip
- Emulation Header for Advanced Debug:
- Provides trace, background debug and up to 32 hardware break points
- In-Circuit Serial Programming via Two Pins
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9255 | $ 3.93 |
| 10+ | $ 3.3691 | $ 33.69 |
| 30+ | $ 3.0375 | $ 91.13 |
| 100+ | $ 2.7027 | $ 270.27 |
| 500+ | $ 2.5493 | $ 1274.65 |
| 1,000+ | $ 2.4796 | $ 2479.60 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PIC16(L)F1713/6 microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 28-pin devices deliver on-chip op amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- 0 - 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 8 Kwords Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF):
- 128 bytes if nonvolatile data storage
- 100k erase/write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1713/6)
- 2.3V to 5.5V (PIC16F1713/6)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 uA @ 32 kHz, 1.8V, typical; 32 uA/MHz @1.8V, typical
- Configurable Logic Cell (CLC):
- Integrated combinational and sequential logic
- Complementary Output Generator (COG):
- Rising/falling edge dead-band control/ blanking
- Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and increased frequency resolution
- Input Clock: 0Hz < FNCO < 32 MHz
- Resolution: FNCO/220
- Capture/Compare/PWM (CCP) module
- PWM: Two 10-bit Pulse-Width Modulators
- Serial Communications:
- SPI, I2C, RS-232, RS-485, LIN compatible
- Auto-Baud Detect, auto-wake-up on start
- Up to 35 I/O Pins and One Input Pin:
- Individually programmable pull-ups
- Slew rate control
- Interrupt-on-change with edge-select
- Peripheral Pin Select (PPS):
- Enables pin mapping of digital I/O
- 16 MHz Internal Oscillator Block:
- ±1% at calibration
- Selectable frequency range from 0 to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with:
- Three crystal/resonator modes up to 20 MHz
- Two external clock modes up to 20 MHz
- Fail-Safe Clock Monitor
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- In-Circuit Debug Integrated On-Chip
- Emulation Header for Advanced Debug:
- Provides trace, background debug and up to 32 hardware break points
- In-Circuit Serial Programming via Two Pins
C647499 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



