Bulgin BX0016
| Manufacturer | |
| MPN | BX0016 |
| LCSC Part # | C6473793 |
| Packaging | - |
| Customer # | |
| Key Attributes | -30℃~+70℃ Battery Holders, Clips, Contacts RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | Bulgin |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.1236 | $ 36.12 |
| 180+ | $ 14.4135 | $ 2594.43 |
| 480+ | $ 13.9322 | $ 6687.46 |
| 1,020+ | $ 13.6939 | $ 13967.78 |
Standard Packaging60/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | Bulgin |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

