LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP dsPIC33FJ09GS302-I/SP product image
Images for reference only

MICROCHIP dsPIC33FJ09GS302-I/SP

Manufacturer
MPN
dsPIC33FJ09GS302-I/SP
LCSC Part #
C647310
Packaging
SPDIP-28-300mil
Customer #
Key Attributes
160MHz SPDIP-28-300mil Microcontrollers RoHS
DatasheetMICROCHIP dsPIC33FJ09GS302-I/SP
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9693$ 9.97
200+$ 3.8587$ 771.74
500+$ 3.7229$ 1861.45
1,000+$ 3.6565$ 3656.50
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28-300mil
Operating Temperature-40℃~+85℃
Clock Rate160MHz

Features

AI Translation
  • Code Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • ±2% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 2.0 mA/MHz Dynamic Current (typical)
  • 135 μA IPD Current (typical)
  • Up to Three PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 1.04 ns PWM Resolution for Dead Time, Duty Cycle, Phase and Frequency
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • Buffered/amplified output drive
  • Independent 10-bit DAC for each comparator
  • Rail-to-rail comparator operation
  • DACOUT amplifier (1x, 1.8x)
  • Selectable hysteresis
  • Programmable output polarity
  • Interrupt generation capability
  • 10-bit resolution with Successive Approximation Register (SAR) converter (2 Msps) and three Sample-and-Hold (S&H) circuits
  • Up to 8 input channels grouped into four conversion pairs, plus two inputs for monitoring voltage references
  • Flexible and independent ADC trigger sources
  • Dedicated Result register for each analog channel
  • Two 16-Bit General Purpose Timers/Counters
  • Input Capture module
  • Output Compare module
  • Peripheral Pin Select (PPS) to allow Function Remap
  • UART module (10 Mbps)
  • With support for LIN/J2602 protocols and IrDA
  • 4-Wire SPI module
  • I2C module (up to 1 Mbaud) with SMBus Support
  • PPS to allow Function Remap
  • Constant current generator (10 μA nominal)
  • Sink/Source 18 mA on 8 Pins and 6 mA on 13 Pins
  • 5V Tolerant Pins
  • Selectable Open-Drain and Pull-ups
  • External Interrupts on 16 I/O Pins
  • AEC-Q100 REVG (Grade 1, -40℃ to +125℃) Planned
  • Class B Safety Library, IEC 60730
  • In-Circuit and In-Application Programming
  • Two Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Applications

AI Translation
  • DC/DC
  • AC/DC
  • Inverters
  • Power Factor Correction (PFC)
  • Lighting