MICROCHIP dsPIC33EV256GM002-E/SP
| Manufacturer | |
| Mfr. Part # | dsPIC33EV256GM002-E/SP |
| LCSC Part # | C647291 |
| Package | SPDIP-28 |
| Customer # | |
| Description | 4.5V~5.5V 240MHz SPDIP-28 DSP (Digital Signal Processors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | MICROCHIP | |
| Package | SPDIP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.7613 | $ 11.76 |
200+ | $ 4.5517 | $ 910.34 |
500+ | $ 4.3928 | $ 2196.40 |
1,000+ | $ 4.3125 | $ 4312.50 |
Standard Packaging 15/Full
Tube | ||