MCC BSS138BKW-TP
| Manufacturer | |
| MPN | BSS138BKW-TP |
| LCSC Part # | C6471640 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 50V 370mA 1.5V 250mW 1.5Ω@10V 1 N-channel SOT-323 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 370mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.4pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 58pF | |
| Gate Charge(Qg) | 1.5nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 370mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.4pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 58pF | |
| Gate Charge(Qg) | 1.5nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ESD protection up to 2KV (Human Body Model, HBM)
- High-density cell design for ultra-low on-resistance RDS(ON)
- Epoxy resin compliant with UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Halogen-free, "green" device
- Lead-free surface finish / RoHS compliant (suffix "P" denotes RoHS compliance, see ordering information)
In-Stock: 6,380
6,380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0332 | $ 0.66 |
| 200+ | $ 0.0262 | $ 5.24 |
| 600+ | $ 0.0223 | $ 13.38 |
| 3,000+ | $ 0.0199 | $ 59.70 |
| 9,000+ | $ 0.0179 | $ 161.10 |
| 21,000+ | $ 0.0168 | $ 352.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 370mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.4pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 58pF | |
| Gate Charge(Qg) | 1.5nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 370mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.4pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 58pF | |
| Gate Charge(Qg) | 1.5nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ESD protection up to 2KV (Human Body Model, HBM)
- High-density cell design for ultra-low on-resistance RDS(ON)
- Epoxy resin compliant with UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Halogen-free, "green" device
- Lead-free surface finish / RoHS compliant (suffix "P" denotes RoHS compliance, see ordering information)
C6471640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJC138K-AU_R1_000A1 | PANJIT | SOT-323 | 2,980 | $ 0.045 | ||
| WNM3018-3 | TECH PUBLIC | SOT-323 | 2,950 | $ 0.0193 | ||
| DMN53D0LW | TECH PUBLIC | SOT-323 | 2,800 | $ 0.0193 | ||
| BSN20W | TECH PUBLIC | SOT-323 | 2,750 | $ 0.0193 | ||
| BSS138PW | ElecSuper | SOT-323 | 16,540 | $ 0.0242 | ||
| BSS138BKW | ElecSuper | SOT-323 | 12,505 | $ 0.0228 | ||
| PJC138K_R1_00001 | PANJIT | SOT-323-3 | 0 | $ 0.0353 | ||
| DMN53D0LW-13 | DIODES | SOT-323 | 0 | $ 0.0496 | ||
| PJC7438_R1_00001 | PANJIT | SOT-323 | 0 | $ 0.0437 | ||
| PJC138K-ES | ElecSuper | SOT-323 | 0 | $ 0.0312 |

