LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-8225AAH-TCT1U product image
Abbildung ähnlich

ABLIC S-8225AAH-TCT1U

Hersteller
Herst.-Teilenr.
S-8225AAH-TCT1U
LCSC-Nr.
C6471620
Verp.
TSSOP-16-A
Kundennummer
Hauptmerkm.
Lithium Battery TSSOP-16-A Battery Management RoHS
DatenblattABLIC S-8225AAH-TCT1U
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.4089$ 5.41
200+$ 2.1581$ 431.62
500+$ 2.0869$ 1043.45
1,000+$ 2.0505$ 2050.50
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
HerstellerABLIC
Verp.TSSOP-16-A
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current13uA
0V Battery Charge-
Operating Voltage4V~26V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection
The Chip Type-
Balance Current-
Charge Current - Max-

Beschreibung

KI-Übersetzung

The S-8225A Series includes high-accuracy voltage detection circuits and delay circuits, and can monitor the status of 3-serial to 5-serial cell lithium-ion rechargeable battery in single use. By switching the voltage level which is applied to the SEL1 pin and SEL2 pin, users are able to use the S-8225A Series for 3-serial to 5-serial cell pack. By cascade connection using the S-8225A Series, it is also possible to protect 6-serial or more cells lithium-ion rechargeable battery pack.

Merkmale

KI-Übersetzung
  • High-accuracy voltage detection function for each cell
    • Overcharge detection voltage n (n = 1 to 5): 3.500 V to 4.400 V (50 mV step), Accuracy ±20 mV (Ta = +25°C), ±30 mV (Ta = 0°C to +60°C)
    • Overcharge release voltage n (n = 1 to 5): 3.300 V to 4.400 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 5): 2.000 V to 3.200 V (100 mV step), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 5): 2.100 V to 3.400 V, Accuracy ±100 mV
  • Overcharge detection delay time and overdischarge detection delay time can be set by external
  • Switchable between 3-serial to 5-serial cell by using the SEL1 pin and the SEL2 pin
  • Cascade connection is available
  • The CO pin and the DO pin are controlled by the CTLC pin and the CTLD pin, respectively
  • Output voltage of the CO pin and the DO pin is limited to 12 V max
  • High-withstand voltage, Absolute maximum rating: 28 V
  • Wide operation voltage range: 4 V to 26 V
  • Wide operation temperature range: Ta = -40°C to +85°C
  • Low current consumption
    • During operation (V1 = V2 = V3 = V4 = V5 = 3.4 V): 22 μA max (Ta = +25°C)
    • During power-down (V1 = V2 = V3 = V4 = V5 = 1.6 V): 4.5 μA max (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free
  • Overcharge hysteresis voltage n (n = 1 to 5) is selectable in 0 V, or in 0.1 V to 0.4 V in 50 mV step. (Overcharge hysteresis voltage = Overcharge detection voltage - Overcharge release voltage)
  • Overdischarge hysteresis voltage n (n = 1 to 5) is selectable in 0 V to 0.7 V in 100 mV step. (Overdischarge hysteresis voltage = Overdischarge release voltage - Overdischarge detection voltage)

Anwendungen

KI-Übersetzung
  • Lithium-ion rechargeable battery pack