ABLIC S-8211DAT-M5T1U
| Manufacturer | |
| MPN | S-8211DAT-M5T1U |
| LCSC Part # | C6471613 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Lithium Battery SOT-23-5 Battery Management RoHS |
| Datasheet | ABLIC S-8211DAT-M5T1U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8211D series is a protection IC for single-cell lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-accuracy voltage detection circuit and delay circuit, designed to protect single-cell lithium-ion/lithium-polymer battery packs from overcharge, overdischarge, and overcurrent damage.
Features
AI Translation
- High-precision voltage detection circuit: overcharge detection voltage 3.6V to 4.5V (5mV steps), accuracy ±25mV (Ta = +25℃), accuracy ±30mV (Ta = -5℃ to +55℃); overcharge release voltage 3.5V to 4.4V, accuracy ±50mV; overdischarge detection voltage 2.0V to 3.0V (10mV steps), accuracy ±50mV; overdischarge release voltage 2.0V to 3.4V, accuracy ±100mV; discharge overcurrent detection voltage 0.05V to 0.30V (10mV steps), accuracy ±15mV; load short-circuit detection voltage 0.5V (fixed), accuracy ±200mV.
- Detection delay time generated solely by internal circuitry (no external capacitor required), accuracy ±20%.
- High withstand voltage (VM pin and CO pin: maximum rating = 28V).
- 0V battery charging function: selectable "enabled"/"disabled".
- Power-down function: selectable "enabled"/"disabled".
- Wide operating temperature range (Ta = -40℃ to +85℃).
- Low current consumption: typical 3.0μA, maximum 5.5μA during operation (Ta = +25℃); maximum 0.2μA during power-down (Ta = +25℃).
- Lead-free, 100% tin, halogen-free.
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0715 | $ 1.07 |
| 200+ | $ 0.4274 | $ 85.48 |
| 500+ | $ 0.4138 | $ 206.90 |
| 1,000+ | $ 0.4062 | $ 406.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8211D series is a protection IC for single-cell lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-accuracy voltage detection circuit and delay circuit, designed to protect single-cell lithium-ion/lithium-polymer battery packs from overcharge, overdischarge, and overcurrent damage.
Features
AI Translation
- High-precision voltage detection circuit: overcharge detection voltage 3.6V to 4.5V (5mV steps), accuracy ±25mV (Ta = +25℃), accuracy ±30mV (Ta = -5℃ to +55℃); overcharge release voltage 3.5V to 4.4V, accuracy ±50mV; overdischarge detection voltage 2.0V to 3.0V (10mV steps), accuracy ±50mV; overdischarge release voltage 2.0V to 3.4V, accuracy ±100mV; discharge overcurrent detection voltage 0.05V to 0.30V (10mV steps), accuracy ±15mV; load short-circuit detection voltage 0.5V (fixed), accuracy ±200mV.
- Detection delay time generated solely by internal circuitry (no external capacitor required), accuracy ±20%.
- High withstand voltage (VM pin and CO pin: maximum rating = 28V).
- 0V battery charging function: selectable "enabled"/"disabled".
- Power-down function: selectable "enabled"/"disabled".
- Wide operating temperature range (Ta = -40℃ to +85℃).
- Low current consumption: typical 3.0μA, maximum 5.5μA during operation (Ta = +25℃); maximum 0.2μA during power-down (Ta = +25℃).
- Lead-free, 100% tin, halogen-free.
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C6471613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

